RAF Hardware 1122-4-AL-7

Spacer, Round, Aluminum Iridite Clear, 1/8 Inch Length, 1/4 in Od, #4 Clear Hole
$ 0.14
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware 1122-4-AL-7.

Farnell

Datasheet1 page16 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+65.82%

Supply Chain

Country of OriginUSA
Introduction Date2009-09-30

Related Parts

Keystone3403
Spacer Round 3.66mm-ID 6.35mm-OD 3.175mm-LG Aluminum ASTM B211 Clear Iridite
Keystone2036
Spacer Round 3.05mm-ID 6.35mm-OD 3.175mm-LG Aluminum ASTM B211 Clear Iridite
RAF Hardware1122-6-AL-7
SPACER, ROUND, ALUMINUM IRIDITE CLEAR, 1/8 INCH LENGTH, 1/4 IN OD, #6 CLR HOLE
RAF Hardware1124-4-AL-7
SPACER, ROUND, ALUMINUM IRIDITE CLEAR, 1/4 IN LENGTH, 1/4 IN OD, #4 CLEAR HOLE
RAF Hardware1128-4-AL-7
SPACER, ROUND, ALUMINUM IRIDITE CLEAR, 1/2 INCH LENGTH, 1/4 IN OD, #4 CLEAR HOLE
Keystone3464
Spacer Round 3.66mm-ID 6.35mm-OD 6.35mm-LG Aluminum ASTM B211 Clear Iridite

Descriptions

Descriptions of RAF Hardware 1122-4-AL-7 provided by its distributors.

SPACER, ROUND, ALUMINUM IRIDITE CLEAR, 1/8 INCH LENGTH, 1/4 IN OD, #4 CLEAR HOLE
Round Spacer, Aluminum, 1/8 in Overall Lg, 0.115 in Inside Dia
Standoffs & Spacers 1/8 LNGTH 0.115 ID SCRW SZ 4 RND SPACER
SPACER/STANDOFF ALUMINIUM 6.35MMX3.175MM
Spacer Round 2.92mm-ID Aluminum Clear Iridite
Spacer Aluminium 6.35mm x 3.175Mm; Tipo De Espaciador:Roldana; Espaciador, Material:Aluminio; Diámetro Exterior:6.35Mm; Diámetro Interno:2.921Mm; Longitud Total:3.175Mm; Diámetro Del Cable:6.35Mm; Tamaño De Taladro:2.921Mm |Raf Electronic Hardware 1122-4-AL-7

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO