Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 031-221-75RFX

RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 75 ohm, Phosphor Bronze
$ 2.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 031-221-75RFX.

IHS

Datasheet6 pages17 years ago

TME

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+28.26%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Amphenol RF112425
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 75 ohm, Phosphor Bronze
Amphenol RF112419
RF / Coaxial Connector, BNC Coaxial, Right Angle Bulkhead Jack, Through Hole, 75 ohm
Amphenol RF112417
RF / Coaxial Connector, BNC Coaxial, Right Angle Bulkhead Jack, Through Hole, 75 ohm
RF BNC Connector, Female, Panel Mount, Cable And Panel Mount, Solder Terminal, Receptacle
TE Connectivity5-1634504-2
Conn ZDC/BNC 0Hz to 2GHz 75Ohm Solder ST Panel Mount RCP Gold Over Nickel Over Copper Single
Molex 73101-0570 RF Connectors/Coaxial Connectors Ra Bnc Jack 75 Ohm Pcb Rcpt
Amphenol RF031-5329-72RFX
connector, rf coaxial, bnc commercial vertical pcb recept, 4-legs, post terminal
Amphenol RF031-71014-RFX
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Crimp, 75 ohm, Belden 179DT, 1520A, 1521A
TE Connectivity5-1634511-3
Conn ZDC/BNC F 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold Over Nickel Over Copper Individual
RF connectors / coaxial connectors; MOLEX; 73171-1900; 75 Ohm; Through Hole; Straight; Solder
Amphenol RF112446
connector, rf coaxial, bnc in-series adapter, straight jack to jack, 75 ohm
RF / Coaxial Connector, MCX Coaxial, 75 ohm, Gold, Straight Jack, SMT Vertical, PCB Mount

Descriptions

Descriptions of Amphenol RF 031-221-75RFX provided by its distributors.

RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 75 ohm, Phosphor Bronze
connector, rf coaxial, bnc commercial blkhd recept, front mount, solder cup, 75ohm-t2
RF BNC Connector, Female, Panel Mount, Cable And Panel Mount, Solder Terminal, Receptacle
Bayonet Lock, Female Socket, Jack, 1, 4GHz, 75Ω, Silver, Bayonet, Cup Solder, Bracket Mount, Panel Mount, 26.7mm L × 12.7mm H
RF/COAXIAL BNC BULKHEAD JACK STR 75 OHM SOLDER; Connector Type: BNC Coaxial; Connector Body Style: Straight Bulkhead Jack; Coaxial Termination: Solder; Impedance: 75ohm; Coaxial Cable Type: RG58, RG59, RG179, RG316; Frequency

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 031-221-75RFX.
  • 31-221-75 RFX
  • 31-221-75RFX