Radiall R414710000

RADIALL R414710000 RF / Coaxial Connector, N Coaxial, 50 ohm, Beryllium Copper
$ 165.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R414710000.

IHS

Datasheet2 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Radiall R414710000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol RF132178
connector, rf coaxial, sma str crimp plug, for 316 double braid cable, 50 ohm
Amphenol RF132116
connector,rf coaxial,sma straight crimp jack,for rg58,141,LMR195 cable,50 ohm
Amphenol RF132119
RF / Coaxial Connector, SMA Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Beryllium Copper
RadiallR125303000
Conn SMA F 0Hz to 12.4GHz 50Ohm Solder/Crimp ST Panel Mount Gold Over Nickel
RadiallR125238000
1 SMA Board-End 12.4GHz -65鈩儈+165鈩 50惟 Coaxial Connectors (RF) ROHS
RF SMA Connector, Female, Panel Mount, Cable And Panel Mount, Crimp Terminal, Jack

Descriptions

Descriptions of Radiall R414710000 provided by its distributors.

RADIALL R414710000 RF / Coaxial Connector, N Coaxial, 50 ohm, Beryllium Copper
Conn Type N Adapter M/F 0Hz to 12.4GHz 50Ohm ST
50惟 10dB 2W 0Hz~12.4GHz RF Attenuators ROHS
ATTENUATOR: N 10DB 12.4GHZ 2W 50ohms
Fixed Attenuator, 0MHz Min, 12400MHz Max
N plug-skt attenuator,10dB DC to 12.4GHz
RS APAC
ATTENUATOR, N, 2W, 10DB, 12.4GHZ; Convert From Coax Type: N; Convert From Gender: -; Convert To Coax Type: -; Convert To Gender: -; Adapter Body Style: -; Impedance: 50ohm; Connector Type: N Coaxial; Product Range: -; SVHC: No SV

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc