Radiall R125238000

1 SMA Board-End 12.4GHz -65鈩儈+165鈩 50惟 Coaxial Connectors (RF) ROHS
$ 35.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R125238000.

IHS

Datasheet2 pages9 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-43.09%

CAD Models

Download Radiall R125238000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol RF132332
RF Connector SMA Straight Crimp Jack Times LMR-400 Optimized Belden 9913 50 Ohm
RadiallR125236000
RF SMA Connector, 1 Contact(s), Female, Cable Mount, Crimp/Solder Terminal, Jack
RadiallR125237000
RF SMA Connector, Female, Cable Mount, Crimp/Solder Terminal, Jack
Conn SMA F 0Hz to 12.4GHz 50Ohm Crimp ST Panel Mount Gold Over Copper
Amphenol RF901-9884
RF Connector SMA Straight Crimp Plug for RG-55 RG-142 RG-223 RG-400 Reverse Polarity 50 Ohm
Amphenol RF930-125J-51S
RF Connector QMA Straight Crimp Jack for RG-58 LMR-195 Bulkhead 50 Ohm

Descriptions

Descriptions of Radiall R125238000 provided by its distributors.

1 SMA Board-End 12.4GHz -65鈩儈+165鈩 50惟 Coaxial Connectors (RF) ROHS
RF SMA Connector, Female, Cable Mount, Crimp/Solder Terminal, Jack
STRAIGHT 50OHM CABLE MNT SMA CONN, JACK, CRIMP TERMINATION RG142, RG223, RG400
Rf/Coaxial Connector, Sma Coaxial, Straight Jack, Crimp, 50 Ohm, Rg142, Rg142Ftx, Rg223, Rg400 Rohs Compliant: Yes |Radiall R125238000
RF COAXIAL, SMA, STRAIGHT JACK, 50OHM; Connector Type: SMA Coaxial; Connector Body Style: Straight Jack; Coaxial Termination: Crimp; Impedance: 50ohm; Coaxial Cable Types: RG142, RG142FTX, RG223, RG400; Contact Material: Beryl

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc