Radiall R414703000

50 Ohm Rf Attenuator N Conn N Plugton SOCKET.7 Db, 3 Db, Op Frequency DCTO12.4GHZ
$ 180.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R414703000.

IHS

Datasheet2 pages17 years ago

X-ON

Inventory History

3 month trend:
+0.00%

CAD Models

Download Radiall R414703000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol RF132245
RF Connector SMA Right Angle Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A Bulkhead 50 Ohm
Amphenol RF132178
connector, rf coaxial, sma str crimp plug, for 316 double braid cable, 50 ohm
Amphenol RF132116
connector,rf coaxial,sma straight crimp jack,for rg58,141,LMR195 cable,50 ohm
TE Connectivity1055065-1
Conn SMA Adapter 0Hz to 12.4GHz 50Ohm RA Panel Mount PL/RCP Gold Over Copper Package
RadiallR125303000
Conn SMA F 0Hz to 12.4GHz 50Ohm Solder/Crimp ST Panel Mount Gold Over Nickel
RadiallR125238000
1 SMA Board-End 12.4GHz -65鈩儈+165鈩 50惟 Coaxial Connectors (RF) ROHS

Descriptions

Descriptions of Radiall R414703000 provided by its distributors.

50OHM RF ATTENUATOR N CONN N PLUGTON SOCKET.7 DB,3 DB, OP FREQUENCY DCTO12.4GHZ
Rf / Coaxial Connector, N Coaxial, 50 Ohm, Beryllium Copper
ATTENUATOR: N 3DB 12.4GHZ 2W 50ohms
50惟 3dB 2W 0Hz~12.4GHz RF Attenuators ROHS
Fixed Attenuator, 0MHz Min, 12400MHz Max
Fixed Coaxial Attenuator 12.4GHz
N N , 3dB, DC ¡ú 12.4GHz, N, 50
ATTENUATOR, N, 2W, 3DB, 12.4GHZ; Convert From Coax Type: N; Convert From Gender: -; Convert To Coax Type: -; Convert To Gender: -; Adapter Body Style: -; Impedance: 50ohm; Connector Type: N Coaxial; Product Range: -; SVHC: No SVH
ATTENUATOR, N, 2W, 3DB, 12.4GHZ; Connector Type:N Coaxial; Impedance:50ohm; Contact Material:Beryllium Copper; Contact Plating:Gold; Frequency Max:12.4GHz; Connector Mounting:Cable; Attenuation:3dB; Connector Mounting Orientation:Cable; Operating Frequency Max:12.4GHz; Power Rating:2W

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc