Radiall R143182000W

RF TNC Connector, 1 Contact(s), Cable Mount, Crimp Terminal, Locking, Plug
$ 23.336
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R143182000W.

IHS

Datasheet2 pages19 years ago

Inventory History

3 month trend:
-0.58%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2007-02-13
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Amphenol RF172219
RF / Coaxial Connector, N Coaxial, Right Angle Plug, Solder, 50 ohm, Times LMR-240, RG8X, Brass
Amphenol RF252102
connector, rf coaxial, mcx right angle crimp plug, for rg174, 316, LMR100 cable
Amphenol RF172176
connector, rf coaxial, n right angle crimp plug, for rg8, b9913, LMR400 cable, 50 ohm
Amphenol RF031-2381
connector, rf coaxial, tnc right angle plug, crimp-crimp, for rg55, 142, 223, 400, 50ohm
RF MMCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug

Descriptions

Descriptions of Radiall R143182000W provided by its distributors.

RF TNC Connector, 1 Contact(s), Cable Mount, Crimp Terminal, Locking, Plug
Connectors,RF Connectors/Coaxial Connectors 1 11GHz 50
Rf/Coaxial Connector, Tnc Coaxial, Right Angle Plug, Crimp, 50 Ohm, Rg58, Rg141, Brass Rohs Compliant: Yes |Radiall R143182000W
RF COAXIAL, TNC, RIGHT ANGLE PLUG, 50OHM; Connector Type: TNC Coaxial; Connector Body Style: Right Angle Plug; Coaxial Termination: Crimp; Impedance: 50ohm; Coaxial Cable Types: RG58, RG141; Contact Material: Brass; Contact Pl

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc