Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Radiall R300124240W

Conn SMA F 0Hz to 12.4GHz 50Ohm Crimp ST Panel Mount Gold Over Copper
$ 21.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R300124240W.

IHS

Datasheet2 pages23 years ago

element14 APAC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2003-04-15
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Amphenol RF132332
RF / Coaxial Connector, SMA Coaxial, Straight Jack, Solder, 50 ohm, Times LMR-400, Belden 9913
RF SMA Connector, Female, Panel Mount, Cable And Panel Mount, Crimp Terminal, Jack
RF SMA Connector, Female, Panel Mount, Cable And Panel Mount, Crimp Terminal, Jack
Amphenol RF132333
RF / Coaxial Connector, SMA Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Brass
Amphenol RF122372
connector,rf coaxial,tnc straight crimp plug,for rg142,223,400 cable,50 ohm
TE Connectivity5447650-3
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Crimp Terminal, Locking, Jack

Descriptions

Descriptions of Radiall R300124240W provided by its distributors.

Conn SMA F 0Hz to 12.4GHz 50Ohm Crimp ST Panel Mount Gold Over Copper
RF SMA Connector, 1 Contact(s), Male, Panel Mount, Cable And Panel Mount, Crimp Terminal, Locking, Plug
RPSMA M STR EC E-P 2.6/50S | RADIALL R300124240W
Rp Sma/Strt Jack Crimp For 2.6/50S
RP SMA/STRT JACK CRIMP FOR 2.6/50S; Connector Type:SMA, Coaxial; Coaxial Termination:Crimp; Impedance:50ohm; RG Cable Type:RG-188, 316; Contact Material:Brass; Contact Plating:Gold; Frequency Max:12.4GHz; Connector Mounting:Cable; Connector Mounting Orientation:Cable; Connector Type:SMA, Coaxial; Contact Material:Brass; Contact Plating:Gold over Copper; Mounting Type:Cable; No. of Mating Cycles:500; Operating Temperature Max:165°C; Operating Temperature Min:-65°C; Termination Method:Crimp; Voltage Rating V AC:250V

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc