Radiall R125154002W

Conn SMA PL 0Hz to 12.4GHz 50Ohm Solder RA Cable Mount Gold Over Nickel
$ 12.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R125154002W.

IHS

Datasheet1 page19 years ago

East Coast Microwave

Inventory History

3 month trend:
+100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2000-05-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

RadiallR125153000
RADIALL R125153000 RF / Coaxial Connector, SMA Coaxial, Right Angle Plug, Solder, 50 ohm, RG405, Brass
RF Connector Connection, attachment: Soldering Insulation material: PTFE
Conn SMA PL 0Hz to 12.4GHz 50Ohm Solder RA Cable Mount Gold Over Copper
Amphenol SV Microwave2913-6001
RF Connectors / Coaxial Connectors SMA M Conn, R/A for RG-174 Cbl
Amphenol RF122422
connector, rf coaxial, tnc right-angle solder plug, for 0.141 semi-rigid, 50 ohm
Amphenol RF132124
RF Connector SMA Straight Clamp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm

Descriptions

Descriptions of Radiall R125154002W provided by its distributors.

Conn SMA PL 0Hz to 12.4GHz 50Ohm Solder RA Cable Mount Gold Over Nickel
1 SMA Header -65鈩儈+105鈩 12.4GHz 50惟 Coaxial Connectors (RF) ROHS
RF SMA Connector, Male, Cable Mount, Solder Terminal, Plug
RIGHT ANGLE 50OHMS CABLE MOUNT SMA CONNECTOR, PLUG, SOLDER TERMINATION RG402
RF Connector Type = SMA / Gender = Plug / Mounting Type = Cable Mount / Orientation = Right Angle / Termination Type = Soldering / Impedance Ohm = 50 / Frequency Max. GHz = 12.4 / Coaxial Cable Types = RG-402 / Coaxial Cable Types = KS-2 / Cable Diameter Max. mm = 3.58 / Contact Material = Brass / Contact Plating = Gold / Body Material = Brass

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc