Radiall R124153003W

RF Connector Connection, attachment: Soldering Insulation material: PTFE
$ 8.683
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R124153003W.

IHS

Datasheet1 page22 years ago

Newark

Inventory History

3 month trend:
-0.16%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1998-09-20
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

1 SMA Header -65鈩儈+105鈩 12.4GHz 50惟 Coaxial Connectors (RF) ROHS
RadiallR125153000
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Plug
RadiallR125153002
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Plug
Amphenol RF132124
RF / Coaxial Connector, SMA Coaxial, Straight Plug, Solder, 50 ohm, Times LMR-100A, RG174, RG188
TE Connectivity1056462-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF901-9952-RFX
RF / Coaxial Connector, SMA Coaxial, Right Angle Plug, Solder, 50 ohm, 0.141 Conformable

Descriptions

Descriptions of Radiall R124153003W provided by its distributors.

RF Connector Connection, attachment: Soldering Insulation material: PTFE
1 SMA Header -65鈩儈+105鈩 12.4GHz 50惟 Coaxial Connectors (RF) ROHS
Conn SMA PL 0Hz to 12.4GHz 50Ohm Solder RA Cable Mount Gold Over Copper
RF SMA Connector, Male, Cable Mount, Solder Terminal, Plug
RIGHT ANGLE 50OHMS CABLE MOUNT SMA CONNECTOR, PLUG, SOLDER TERMINATION RG405
RF COAX, SMA, RIGHT ANGLE PLUG, CABLE; Connector Type: SMA Coaxial; Connector Body Style: Right Angle Plug; Coaxial Termination: Solder; Impedance: 50ohm; Coaxial Cable Types: KS1, RG405; Contact Material: Brass; Contact Plati

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc