Radiall R125052000W

Conn SMA PL 0Hz to 18GHz 50Ohm Solder ST Cable Mount Gold Over Nickel
$ 10.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R125052000W.

IHS

Datasheet1 page19 years ago

East Coast Microwave

Inventory History

3 month trend:
-40.26%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 10.46
$ 8.014
Stock
1,762
11,769
Authorized Distributors
5
6
Connector Type
-
-
Gender
Male
Male
Impedance
50 Ω
50 Ω
Mount
Cable
Cable
Frequency
18 GHz
18 GHz
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Contact Material
Brass
Brass
Dielectric Material
-
-
Housing Color
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2000-05-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity1-1478904-0
RF SMA Connector, 1 Contact(s), Male, Panel Mount, Panel Mount, Solder Terminal, Locking, Plug
TE Connectivity1-1478903-0
RF / Coaxial Connector, SMA Coaxial, Straight Plug, Solder, 50 ohm, RG402, Brass
Amphenol SV MicrowaveSF2906-6002
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
RadiallR125055002
RADIALL R125055002 RF / Coaxial Connector, SMA Coaxial, Straight Plug, Solder, 50 ohm, RG402, Brass
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Plug
1 SMA Header -65鈩儈+105鈩 18GHz 50惟 Coaxial Connectors (RF) ROHS

Descriptions

Descriptions of Radiall R125052000W provided by its distributors.

Conn SMA PL 0Hz to 18GHz 50Ohm Solder ST Cable Mount Gold Over Nickel
RF SMA Connector, Male, Cable Mount, Solder Terminal, Plug
STRAIGHT 50OHMS CABLE MOUNT SMA CONNECTOR, PLUG, SOLDER TERMINATION RG405
CON:SMA Plug for .085 dia;Semi-rigid. Gold pltd St. St.;W=Individual pack.
SMA / STRAIGHT PLUG SOLDER TYPE CABLE .085

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc