Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Radiall R124054003W

1 SMA Header -65鈩儈+105鈩 18GHz 50惟 Coaxial Connectors (RF) ROHS

$ 3.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R124054003W.

IHS

Datasheet1 page25 years ago

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE Connectivity1-1478904-0
RF SMA Connector, 1 Contact(s), Male, Panel Mount, Panel Mount, Solder Terminal, Locking, Plug
TE Connectivity1-1478903-0
RF / Coaxial Connector, SMA Coaxial, Straight Plug, Solder, 50 ohm, RG402, Brass
RadiallR125052002
RADIALL R125052002 RF / Coaxial Connector, SMA Coaxial, Straight Plug, Solder, 50 ohm, RG405, Brass
RadiallR125055002
RADIALL R125055002 RF / Coaxial Connector, SMA Coaxial, Straight Plug, Solder, 50 ohm, RG402, Brass
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Plug
TE Connectivity1050547-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug

Descriptions

Descriptions of Radiall R124054003W provided by its distributors.

1 SMA Header -65鈩儈+105鈩 18GHz 50惟 Coaxial Connectors (RF) ROHS
RF SMA Connector, Male, Cable Mount, Solder Terminal, Plug
Conn SMA PL 0Hz to 18GHz 50Ohm Solder ST Cable Mount Gold
RF COAXIAL, SMA, STRAIGHT PLUG, CABLE; Connector Type:SMA Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Solder; Impedance:50ohm; Coaxial Cable Types:KS2, RG402; Contact Material:Brass; Contact Plating:Gold Plated Contacts; Frequency Max:18GHz; Connector Mounting:Cable Mount; Product Range:SMA-COM Series; SVHC:No SVHC (15-Jan-2018)

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc