Radiall 9002-1023-002

1 SMA Board-End 12.4GHz -65鈩儈+165鈩 50惟 Coaxial Connectors (RF) ROHS
$ 20.955
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall 9002-1023-002.

IHS

Datasheet1 page16 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Amphenol RF031-315-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, rg174, 188, 316, 50 ohm
Amphenol RF031-320-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, rg58, 141 cable, 50 ohm
Amphenol RF122108
connector,rf coaxial,tnc straight crimp plug,for rg58,141,LMR195 cable,50 ohm
TE Connectivity51565-1
Contact; Socket; 16; Coax; Gold; Commercial; Crimp; 26 AWG; Shielded; AMP
TE Connectivity2-331351-1
CONNECTOR, RF, H RELIABILITY BNC/TNC, JACK, 600 VAC | TE Connectivity 2-331351-1
TE Connectivity5221221-5
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Crimp Terminal, Locking, Jack

Descriptions

Descriptions of Radiall 9002-1023-002 provided by its distributors.

1 SMA Board-End 12.4GHz -65鈩儈+165鈩 50惟 Coaxial Connectors (RF) ROHS
RF SMA Connector, Female, Cable Mount, Crimp Terminal, Jack
Conn SMA RCP 0Hz to 18GHz 50Ohm Crimp ST Cable Mount Nickel
CON:SMA Jack for RG178/196;Straight Crimp type.;Gold plated Stainless steel.
SMA / STRAIGHT JACK FEMALE CRIMP TYPE FOR 2/50 S CABLE GOLD NON-CAPTIVE CONTACT
Female Socket,Jack,Threaded 1 12.4GHz 50¦¸ , 20.32mm*6.35mm
SMA J CRP RG178/RG196 18 GHz NON CAPTIVE CC GOLD
SMA F STR NA CR 2/50S | RADIALL 9002-1023-002
SMA / STRAIGHT JACK FEMALE CRIMP

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc