Qualtek Q2-F-1/2-01-SS200FT

Tubing, Heat Shrink, Flame Retardant, Blkpolyolefin, 200FT. L, 2: 1 Shrink Ratio
$ 37.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Qualtek Q2-F-1/2-01-SS200FT.

IHS

Datasheet2 pages12 years ago

Farnell

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+46.38%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / RaychemPD-CAP-1/2-0
HEAT SHRINK CAP, SINGLE WALL, POLYOLEFIN, 12.7 ID Before Shrink, 3:1 Shrink Ratio, BLACK
TE Connectivity / RaychemPD-CAP-3/8-0
HEAT SHRINK CAP, SINGLE WALL, POLYOLEFIN, 9.53 ID Before Shrink, 3:1 Shrink Ratio, BLACK
TE Connectivity / RaychemSCL-1/2-0-STK
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Dual Stick
Panduit HSTT50-48-5 Heat Shrink Tubing, Thin Wall, .5" Dia x 4’ L, Blk, 5Pcs
Heat Shrink Tubing, Flexible 0.472" (11.99mm) 3 to 1 Black 4.00' (1.22m)
HEAT SHRINK TUBING, LONG 1.22M, 3:1 SHRINK RATIO, 1.2", BLACK, HSTTA SERIES

Descriptions

Descriptions of Qualtek Q2-F-1/2-01-SS200FT provided by its distributors.

TUBING, HEAT SHRINK, FLAME RETARDANT, BLKPOLYOLEFIN, 200FT. L, 2:1 SHRINK RATIO
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 200.0' (61.0m)
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 12.7 ID Before Shrink, 2:1 Shrink Ratio, BLACK
Heat Shrink Tube, Thin Wall, 2:1 I.D. Shrink Ratio, 1/2 in I.D. Before Shrinking, Black, 1 ft
Heat-Shrink Tubing, 2:1, 12.7Mm, Black; Shrink Ratio:2:1; I.d. Supplied - Imperial:0.5"; I.d. Supplied - Metric:12.7Mm; Shrink Tubing/Boot Colour:Black; Length - Imperial:200Ft; Length - Metric:60.96M; Product Range:Q2-F Series Rohs Compliant: Yes |Qualtek Electronics Q2-F-1/2-01-SS200FT

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO