Panduit HSTTA50-48-5

Heat Shrink Tubing, Long 1.22M, 3: 1 Shrink Ratio, 1.2", Black, Hstta Series
$ 17.682
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HSTTA50-48-5.

Master Electronics

Datasheet1 page14 years ago
Datasheet1 page18 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-27.93%

Supply Chain

Country of OriginKorea Republic of

Related Parts

TE Connectivity / RaychemSCL-1/2-0-STK
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Dual Stick
Panduit HSTT50-48-5 Heat Shrink Tubing, Thin Wall, .5" Dia x 4’ L, Blk, 5Pcs
TE ConnectivityTAT-125-1/2-0-STK
Dual Wall Heat Shrink Tubing - Flexible Type 1/2 DIA 4' LNTHS 4' LNTHS
Heat Shrink Tubing, Flexible 0.472" (11.99mm) 3 to 1 Black 4.00' (1.22m)
TE Connectivity / RaychemRNF-100-1/2-BK-STK
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 12.7 ID Before Shrink, 1.98:1 Shrink Ratio, BLACK
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 12.7 ID Before Shrink, 2:1 Shrink Ratio, BLACK

Descriptions

Descriptions of Panduit HSTTA50-48-5 provided by its distributors.

HEAT SHRINK TUBING, LONG 1.22M, 3:1 SHRINK RATIO, 1.2", BLACK, HSTTA SERIES
Cable Accessories Thin Wall Heat Shrinkable Tubing Polyolefin Black
Adhesive Lined Heat Shrink Tube, Thin Wall, 3:1 I.D. Shrink Ratio, Black, 48 in, 5 PK
Panduit HSTTA50-48-5 Heat Shrink, Thin Wall, Adhesive Lined, .5" Dia x 4'L, Blk, 5Pcs
Tubing Heat-Shrink; 3:1; Black; Expanded: 0.5 in.; 48 in. long
Heat Shrink Tubing & Sleeves H/S Thin Adhesive .50(12.7mm)
Heat Shrink Tubing ST Cross Linked Polyolefin Black Dual
Thin wall adhesive lined heat shrink 4 pieces .50 (12.7mm) diameter adhesive lined black cross-linked polyolefin 5 pc. package quantity.
Heat Shrink Tubing, 12.7Mm Id, Po, Black, 20Ft, Pk5; Diámetro Interior Original - Métrico:12.7Mm; Diámetro Interior Original - Imperial:0.5"; Diámetro Interior Máximo Contraído - Métrico:6.4Mm; Relación De Retracción:2:1; Color:Black |Panduit HSTTA50-48-5
DAMP-SHRINK Dual Wall Adhesive Lined Thin Wall Heat Shrink, 0.500 Inch (12.7 mm) Diameter, 0.160 Inch (4.1 mm) Maximum Recovered Inside Diameter, 48 Inch Lengths, 5 pieces, Black. For damp locations, Flexible tubing with an adhesive inner wall which seals and protects components from moisture and corrosion. For use where an environmental seal is needed, protecting components such as a connector to cable transitions. Shrink Ratio is 3 to 1. Temperature Range is -67 degrees Fahrenheit to 230 degrees Fahrenheit (-55 degrees Celsius to 110 degrees Celsius). Voltage is 600 Volts. Flammability is Outer wall flame retardant UL (VW-1) Recognized, Military Specification AMS-DTL-23053/4 Class 3. (material performance only).

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN