Qualtek FAD1-04010BBHW11

FAD1-04010 Series 6000 RPM 40 x 40 x 10 mm 6.2 CFM 5 V 2 Wire DC Axial Fan
$ 6.469
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Qualtek FAD1-04010BBHW11.

IHS

Datasheet1 page15 years ago

RS (Formerly Allied Electronics)

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+31.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 7CFM 25dB 40 X 40 X 10.5mm High Speed
DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 9.2CFM 33.4dB 40 X 40 X 10.5mm High Speed
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 9.2CFM 33.4dB 40 X 40 X 10.5mm High Speed
DC Fan Ball Bearing 12V 0.04A 0.48W 6000RPM 6.9CFM 27dBA Flange Mount
FAD1-04020 Series 6200 RPM 40 x 40 x 20 mm 7 CFM 12 V 2 Wire DC Axial Fan
FAD1-04020 Series 6200 RPM 40 x 40 x 20 mm 7 CFM 5 V 2 Wire DC Axial Fan

Descriptions

Descriptions of Qualtek FAD1-04010BBHW11 provided by its distributors.

FAD1-04010 Series 6000 RPM 40 x 40 x 10 mm 6.2 CFM 5 V 2 Wire DC Axial Fan
DC Fan Axial Ball Bearing 5V 6.2CFM 26dB 40 X 40 X 10.5mm Bulk
DC FAN, 5V, 40X40X10MM, 6.2CFM, 0.8W, 26DBA, 6000RPM, WIRE LEADS
DC Fan, Axial Construction, 0.07A, 5V, 0.35W
DC Fans DC FAN 40x10mm Ball 5VDC WIRE
FAD1-04010BBHW11, QUALTEK ELECTRONICS
Dc Axial Fan, 40Mm, 6.2Cfm, 26Dba; Supply Voltage Vdc:5V; Fan Frame Type:Square; Fan Frame Size:40Mm; External Depth:10Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:6.2Cfm; Noise Rating:26Dba; Power Rating:800Mw; Rated Speed:6000Rpm Rohs Compliant: Yes |Qualtek Electronics FAD1-04010BBHW11

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO