Delta AFB0412HA-A

DC Fan Ball Bearing 12V 0.04A 0.48W 6000RPM 6.9CFM 27dBA Flange Mount
$ 7.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Delta AFB0412HA-A.

IHS

Datasheet7 pages18 years ago

Electro Sonic

Inventory History

3 month trend:
+423%

Supply Chain

Introduction Date2008-06-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 7CFM 25dB 40 X 40 X 10.5mm High Speed
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 7CFM 25dB 40 X 40 X 10.5mm Tachometer
40 mm x 40 mm x 10.5 mm Tube Axial Fan 12 VDC Sealed Sleeve Bearing 9.2CFM 33.2dBA 12" Wires
DC Fans DC Fan, 40x10mm, 12VDC, 7CFM, 0.96W, 27dBA, 5800RPM, 0.11inch H2O, Vapo, Auto Restart
EBM-Papst412FH
DC Fan Axial Sintec Bearing 12V 10V to 14V 5.3CFM 26dB( 40 X 40 X 10mm) Low Power Consumption
DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 6CFM 28dB 40 X 40 X 15mm

Descriptions

Descriptions of Delta AFB0412HA-A provided by its distributors.

DC Fan Ball Bearing 12V 0.04A 0.48W 6000RPM 6.9CFM 27dBA Flange Mount
DC Fan Axial Ball Bearing 12V 7V to 13.8V 6.899CFM 27dB 40 X 40 X 10mm
AFB Series 40 x 10 mm 6000 RPM 6.9 CFM 12 V 27 dB 2 Wire Ball Bearing DC Fan
DC Fan, Axial Construction, 0.08A, 12V, 0.96W
AXIAL SQUARE-40MM L X 40MM H X 10MM W 12VDC 2 LEADS
AXIAL FAN, 40MM, 12VDC, 6.899CFM, 27DBA; Supply Voltage VDC:12V; Fan Frame Type:Square; Fan Frame Size:40mm; External Depth:10mm; Bearing Type:Ball Bearing; Air Flow - CFM:6.899CFM; Noise Rating:27dBA; Power Rating:480mW; IP Rating:-RoHS Compliant: Yes

Manufacturer Aliases

Delta has several brands around the world that distributors may use as alternate names. Delta may also be known as the following names:

  • DELTA ELECTRONICS
  • DEL
  • DELTA ELECTRONICS INC
  • DELT
  • Delta Electronics Mfg
  • DELTA ELEC
  • DELTA ELECTRONICS MFG CORP
  • Delta Power
  • DELTA ELECTRONIKA
  • Delta Plus
  • DLTA
  • DELTA ELECTR
  • Delta Corp
  • DELTA ELECT
  • Delta Fans
  • DELTA INDUSTRIAL POWER
  • DELTA FAN
  • DELTA TECH
  • SOLIVIA / DELTA
  • Delta Electronics/Components
  • Delta Electronics Manufacturing Corp
  • DELTA EMI GROUP
  • DELTA ELECTRONICS SINGAPORE
  • DELTA ELECTRONIC
  • Delta Ele