Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Qualtek FAD1-04020CBLW11

FAD1-04020 Series 6200 RPM 40 x 40 x 20 mm 7 CFM 12 V 2 Wire DC Axial Fan

$ 7.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Qualtek FAD1-04020CBLW11.

IHS

Datasheet1 page15 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-6.57%

Supply Chain

Introduction Date2012-11-29
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 7CFM 25dB 40 X 40 X 10.5mm High Speed
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 7CFM 25dB 40 X 40 X 10.5mm Tachometer
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 9.2CFM 33.4dB 40 X 40 X 10.5mm High Speed
Sunon FansKDE0504PKB2
FAN AXIAL 40X20MM BALL 5VDC WIRE
DC Fans DC Fan, 40x10mm, 12VDC, 7CFM, 0.96W, 27dBA, 5800RPM, 0.11inch H2O, Vapo, Auto Restart
DC Fan Vapo Bearing 5V 0.18A 0.9W 5800RPM 7CFM 27dB Flange Mount

Descriptions

Descriptions of Qualtek FAD1-04020CBLW11 provided by its distributors.

FAD1-04020 Series 6200 RPM 40 x 40 x 20 mm 7 CFM 12 V 2 Wire DC Axial Fan
AC FAN, AXIAL BALL 7CFM 40X20MM 30DBA, 12VDC FAD1-04020 SERIES
DC Fan Axial Ball Bearing 12V 6.999CFM 30dB 40 X 40 X 20mm
DC Fan, Axial Construction, 0.07A, 12V, 0.84W
Ac&dc Fans |Qualtek Electronics FAD1-04020CBLW11
QUALT FAD1-04020CBLW11 Fans - Motors > Fans
DC Fans DC FAN 40x20mm Ball 12VDC WIRE

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO