Qualtek 880-03/005

Pwrentrymod, Filter/fuse/switch, Male, Emi, Iec, Panel, Rear, 115/250VAC, 3A, 0.2, 0.4MA
$ 21.888
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Qualtek 880-03/005.

IHS

Datasheet1 page18 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.87%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-05-19
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-02-13
LTD Date2026-02-13

Related Parts

Qualtek864-03/001
Power Line Filter EMI 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount
TE ConnectivityFN394-6-05-11
Power Entry Module Filtered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port
TE ConnectivityFN393-2.5-05-11
Power Entry Module Filtered M 3 POS 250VAC 2.5A Switch/Fuse ST 1 Port
TE ConnectivityFN394-2.5-05-11
Power Entry Module Filtered M 3 POS 250VAC 2.5A Switch/Fuse ST 1 Port
Schurter6200.2200
Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal, Socket
Schurter4301.0501
Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal

Descriptions

Descriptions of Qualtek 880-03/005 provided by its distributors.

PWRENTRYMOD, FILTER/FUSE/SWITCH, MALE, EMI, IEC, PANEL, REAR,115/250VAC,3A,0.2,0.4MA
Emi/Rfi Power Line Filters |Qualtek Electronics 880-03/005
Power Line Filters 3A 2.46 X 2.34
EMI Power Entry Modules Filter
PWR ENT MOD RCPT IEC320-C14 PNL

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO