Qualtek 858-10/015

Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
$ 5.229
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Qualtek 858-10/015.

IHS

Datasheet1 page18 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.52%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-05-19
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-02-13
LTD Date2026-02-13

Related Parts

Mains Power Connector, 15A, 250VAC, Male, Quick Connect Terminal
Mains Power Connector, 15A, 250VAC, Male, Quick Connect Terminal
TE ConnectivityFN9222B-15-06
Power Entry Module Filtered M 3 POS 250VAC 15A ST 1 Port
TE ConnectivityFN9222R-12-06
Mains Power Connector, 12A, 250VAC, Male, Quick Connect Terminal, Plug
Mains Power Connector, 15A, 250VAC, Male, Quick Connect Terminal
BulginPX0580/PC
Mains Power Connector, 10A, 250 Vac, Male, Solder Terminal

Descriptions

Descriptions of Qualtek 858-10/015 provided by its distributors.

Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Power Entry Module Filtered M 3 POS 250VAC 10A ST 1 Port
IEC INLET FILTER, 20 A, 250 VAC, PANEL MOUNT/SCREW, MALE, FN 9222 SERIES
RFI Powerline Filters 1EC CONN/FILTER 10A
Power Entry, Rcpt, 10A, 250Vac, Qc; Product Range:-; Gender:Receptacle; Voltage Rating:250V; Current Rating:10A; Connector Mounting:Panel Mount; Contact Termination Type:Quick Connect Rohs Compliant: Yes |Qualtek Electronics 858-10/015
PWR ENT RCPT IEC320-C14 PANEL QC
858-10/015, QUALTEK ELECTRONICS

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO