Qualtek 730-00/00

Retainer Clip, For AC Power Plug, Stainless Steel, Prevents Removal, 730 Series
$ 2.538
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Qualtek 730-00/00.

Sager Electronics

Datasheet1 page18 years ago
Datasheet1 page18 years ago

Mouser

Inventory History

3 month trend:
-7.51%

Supply Chain

Introduction Date2010-03-19

Related Parts

Qualtek701W-X2/04
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In
BulginPX0580/PC
Bulgin PX0580/PC IEC Power Connector C14 Inlet 10A 250V AC, PCB Mount Flange
Qualtek710W-00/03
Mains Power Connector, 15A, 250VAC, Female, Quick Connect Terminal, Receptacle
Qualtek730-00/05
QUALT 730-00/05 Connectors > Power Connectors > AC RECEPTACLES
BulginPX0596/63
Mains Power Connector, 16/20A, 250Vac, Male, Solder Terminal, Plug
Power Entry Connector Receptacle, Male Blades IEC 320-C20 Panel Mount

Descriptions

Descriptions of Qualtek 730-00/00 provided by its distributors.

RETAINER CLIP, FOR AC POWER PLUG, STAINLESS STEEL, PREVENTS REMOVAL, 730 SERIES
Connector Accessories Retainer Clip Kit Stainless Steel/Brass Nickel Bulk
QUALT 730-00/00 Connectors > Power Connectors > AC RECEPTACLES
Connector Retainer Clip,Series 703 and716 Connectors
Clip Kit used on Power Cords with C13 Connector
Inlets and Outlets IEC320 RETAINER CLIP
AC Power Cords SAFETY RET CLIP
730-00/00, QUALTEK ELECTRONICS
Iec Plug Retainer; Accessory Type:Iec Plug Safety Retainer Clip Kit; For Use With:Ac Power Cord Plug Assemblies; Product Range:-; Body Material:Stainless Steel; External Length:45.7Mm; Height:35.56Mm; Length:35.56Mm; Width:45.7Mm Rohs Compliant: Yes |Qualtek Electronics 730-00/00

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO