Qualtek 377003-E01

Power Cord, 3 Cond, Sev 1011 3 Pos to Wire Leads, Black, H05VV-F, 8.20
$ 4.94
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Qualtek 377003-E01.

JRH Electronics

Datasheet1 page18 years ago

Inventory History

3 month trend:
-3.90%

Related Parts

PanduitPLT1M-M0
Panduit PLT1M-M0 Cable Tie, Metal Detectable, 3.9"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
PanduitPLT2S-M0
Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT1.5I-M0
Cable Tie, 6 in L, 1-1/2 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 1000 PK
TE Connectivity2058943-3
Headers And Edge Type Connector, 1 Row(S), Female, Crimp Terminal, White Insulator
TE Connectivity2058943-2
3 Pos. Wire Leads Multiple Individual 6.25 (15.88mm) Socket SSL Cable Assembly"
TE Connectivity / Raychem55A0111-16-0
Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Qualtek 377003-E01 provided by its distributors.

POWER CORD, 3 COND, SEV 1011 3 POS TO WIRE LEADS, BLACK, H05VV-F, 8.20
AC Power Cords INTL 2.5m 3x1.0 10A SWITZ IEC884/EN50075
Power Cord, Sev 1011 Plug-Free End, 2.5M; Connector To Connector:Sev 1011 Plug To Free End; Cable Length - Metric:2.5M; Current Rating:10A; Voltage Rating:250V; Jacket Color:Black; Product Range:-; Cable Length - Imperial:98.43" Rohs Compliant: Yes |Qualtek Electronics 377003-E01
Cable Assembly AC Power 2.5m SEV 1011 3 POS M 18AWG
QUALT 377003-E01 Wire - Cable > Power Cord
CORD SEV 1011 3 POS TO CBL 8.20'

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 377003E01