TE Connectivity / Raychem 55A0111-16-0

Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
$ 2.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 55A0111-16-0.

IHS

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

Electro Sonic

Newark

TE Connectivity

Inventory History

3 month trend:
-4.15%

Supply Chain

Introduction Date2005-08-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / Raychem55A0112-16-9
Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem55A0112-16-6
High Performance Cable 1Conductors 16AWG 1.73mm Silver Plated Copper Blue 600VAC
TE Connectivity / Raychem55A0111-20-9
Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of TE Connectivity / Raychem 55A0111-16-0 provided by its distributors.

Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
High Performance Cable 1Conductors 16AWG 1.73mm Tin Plated Copper Black 600VAC
Hook-up Wire 16AWG 1.77mm Tinned Copper 1000V
Spec 44, Spec 55 and Spec RCW Wire and Cable
Hook-up Wire 16AWG LTW CL 600V PRICE PER FT
RAYCHEM 55A0111-16-0 SPEC 55A 600V 16AWG WIRE
Hook Up Wire, Spec 55, 600V Voltage Rating, Tin-Coated Copper, 16 AWG Wire Size, Operating Temperature Range -65 – 150 °C
TE Connectivity , 1.3 mm2, 16 AWG, 100m
HOOK-UP STRND 16AWG 600V BLACK
55A0111-16-0 2161203003 2-1191569-9
Hook-Up Wire, 16Awg, Black, 100M; Jacket Material:Etfe; Jacket Colour:Black; Wire Gauge:16Awg; Conductor Area Csa:1.31Mm2; Reel Length (Imperial):328Ft; Reel Length (Metric):100M; No. Of Max Strands X Strand Size:19 X 29Awg; Voltage Rohs Compliant: Yes |Te Connectivity Raychem 55A0111-16-0

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 216120-005
  • 2161203003