Qualtek 3021027-16

Cable Assembly USB 4.88m USB 2.0 Type A to Mini USB 2.0 Type B 4 to 5 POS M-M 20AWG/26AWG
$ 7.36
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Qualtek 3021027-16.

Future Electronics

Datasheet1 page14 years ago

DigiKey

Inventory History

3 month trend:
-19.86%

Related Parts

Qualtek3021019-16
Cable Assembly UL 2725 4.88m 26AWG/24AWG USB Type A to USB Type B 4 to 4 POS M-M Crimp-Crimp Bag
Qualtek3021021-16
Qualtek Black USB A Male to USB Mini B Male 16 Foot Cable Assembly.
Qualtek3021025-16
Cable Assembly USB 4.88m USB 2.0 Type A to USB 2.0 Type B 4 to 4 POS M-M 20AWG/26AWG
Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-B Full-Rated, 2.09m Length
USB On-The-Go (OTG) Shielded I/O Cable Assembly, USB A-to-Mini B, USB 2.0, 1.0m Length, White
USB On-The-Go (OTG) Shielded I/O Cable Assembly, USB A-to-Mini B, USB 2.0, 1.50m Length, Black

Descriptions

Descriptions of Qualtek 3021027-16 provided by its distributors.

Cable Assembly USB 4.88m USB 2.0 Type A to Mini USB 2.0 Type B 4 to 5 POS M-M 20AWG/26AWG
Qualtek Black USB A Male to USB Mini B Male 16 Foot Cable Assembly.
16.00' (4.88m) Shielded USB 2.0 Cable A Male to Mini B Male
DOUBLE ENDED BETWEEN-SERIES, USB A PLUG TO USB MINI B PLUG, 4.9M, USB 3.0 SERIES
Usb Cable, 2.0 Plug A-Mini B, 4.9M, Blk; Connector A:Usb Type A Plug; Connector B:Mini Usb Type B Plug; Cable Length - Metric:4.9M; Cable Length - Imperial:16Ft; Usb Standard:Usb 2.0; Jacket Color:Black; Electronic Marking:- Rohs Compliant: Yes |Qualtek Electronics 3021027-16

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO