Qualtek 3021021-16

Qualtek Black USB A Male to USB Mini B Male 16 Foot Cable Assembly.
$ 6.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Qualtek 3021021-16.

IHS

Datasheet1 page14 years ago

DigiKey

Inventory History

3 month trend:
-13.17%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Qualtek3021019-16
Cable Assembly UL 2725 4.88m 26AWG/24AWG USB Type A to USB Type B 4 to 4 POS M-M Crimp-Crimp Bag
Qualtek3021025-16
Cable Assembly USB 4.88m USB 2.0 Type A to USB 2.0 Type B 4 to 4 POS M-M 20AWG/26AWG
Qualtek3021027-16
Cable Assembly USB 4.88m USB 2.0 Type A to Mini USB 2.0 Type B 4 to 5 POS M-M 20AWG/26AWG
USB On-The-Go (OTG) Shielded I/O Cable Assembly, USB A-to-Mini B, USB 2.0, 1.0m Length, White
Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-B Full-Rated, 2.09m Length
USB On-The-Go (OTG) Shielded I/O Cable Assembly, USB A-to-Mini B, USB 2.0, 1.50m Length, Black

Descriptions

Descriptions of Qualtek 3021021-16 provided by its distributors.

Qualtek Black USB A Male to USB Mini B Male 16 Foot Cable Assembly.
Cable Assembly UL 2725 4.88m 24AWG/26AWG 5 POS USB Mini Type B to 4 POS USB Type A M-M Solder-Crimp Poly Bag
USB Cables / IEEE 1394 Cables A-MINI B 24 AWG 16' USB 2.0
USB A MALE TO USB MINI B MALE, BLACK, 24/26 AWG 16FT
电缆, USB, 2.0 A-MINI B 公, 16英尺;
CABLE ASSEMBLIES A-MINI B 24 AWG 16'
CBL USB A-MNI B CON 16' 24/26AWG
3021021-16, QUALTEK ELECTRONICS
Usb Cable, 2.0 Type A-Mini B Plug, 16Ft; Connector To Connector:Type A Plug To Mini Type B Plug; Cable Length - Metric:4.9M; Cable Length - Imperial:16Ft; Usb Standard:Usb 2.0; Jacket Color:Black; Electronic Marking:- Rohs Compliant: Yes |Qualtek Electronics 3021021-16

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO