Purdy Electronics AND5RA

LED; Red; 480mcd; 1.8mmDia.; SMD; 40mA; 1.7V; 660nm; 30deg; GaAlAs; Dome; 5V; 110mW

Submit Request for Quote

Unfortunately we do not know of any distributors for AND5RA. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Purdy Electronics AND5RA.

IHS

Datasheet2 pages18 years ago

Newark

RS (Formerly Allied Electronics)

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00

Related Parts

LED RED CLEAR AXIAL SMD / Red LED Indication - Discrete 1.7V 2-SMD, Gull Wing
Single Color LED, Super High Intensity Red, Clear, T-3/4, 1.9mm
Single Color LED, Yellow, Colorless Clear, 2.4mm
LED Uni-Color Blue 465nm Automotive 2-Pin SMD T/R
LED Tri-Color Blue/Green/Red 470nm/527nm/630nm 6-Pin SMD T/R
Single Color LED, True Green, Colorless Clear, 2.4mm

Descriptions

Descriptions of Purdy Electronics AND5RA provided by its distributors.

LED; Red; 480mcd; 1.8mmDia.; SMD; 40mA; 1.7V; 660nm; 30deg; GaAlAs; Dome; 5V; 110mW
Led, Red, T-3/4 (1.8Mm), 480Mcd, 643Nm, Full Reel
LED, RED, T-3/4 (1.8MM), 480MCD, 643NM, FULL REEL; LED Color:Red; Bulb Size:T-3/4 (1.8mm); Wavelength Typ:643nm; Forward Voltage:1.7V; Forward Current If:20mA; Luminous Intensity:480mcd; LED Mounting:SMD; Lens Shape:Round; Colour:Red

Manufacturer Aliases

Purdy Electronics has several brands around the world that distributors may use as alternate names. Purdy Electronics may also be known as the following names:

  • PURDY
  • PURDY ELECTRONICS CORP
  • PURDY / INTERFAN
  • AND Purdy Electronics