Yageo Group T1176NLT

Telecom Transformer 1: 2.4/1: 1 1500Vrms 0.8Ohm Prim. DCR Surface Mount
$ 9.723
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T1176NLT.

IHS

Datasheet2 pages9 years ago

_legacy Avnet

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-04-20
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupT1176NL
Telecom Transformer 1CT:2.4CT/1CT:1CT 0.8Ohm Prim. DCR 24 Terminal Gull Wing SMD
Yageo GroupT1219NL
Telecom Transformer 1CT:2.4CT/1CT:1CT 0.9Ohm Prim. DCR 12 Terminal Gull Wing SMD
Yageo GroupTX1472NL
Xfmr,octal,t1,yuba,1:1/1:1.24,tu, Rpb/Tube |Pulse TX1472NL
Yageo GroupTX1472NLT
Telecom Transformer T1/E1/CEPT/ISDN-PRI 1:2.4/1:1 1500Vrms SMD T/R
Yageo GroupT1219NLT
Telecom Transformer 1CT:2.4CT/1CT:1CT 0.9Ohm Prim. DCR 12Term. Gull Wing SMD

Descriptions

Descriptions of Yageo Group T1176NLT provided by its distributors.

Telecom Transformer 1:2.4/1:1 1500Vrms 0.8Ohm Prim. DCR Surface Mount
Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .8Ohms 4-Port
Xfmr W/Ocmc, quad, t1,1:2.4 Wat, tr Rpb/T&r |Pulse T1176NLT
T1176NLT, YAGEO / PULSE ELECTRONICS
T1 / Cept / ISDN-PRI Transformers, 1500V, RoHS
Pulse SCT
MODULE INTERFACE 1CT:2.4CT SMD

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.