Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group T1219NL

Telecom Transformer 1CT: 2.4CT/1CT: 1CT 0.9Ohm Prim. DCR 12 Terminal Gull Wing SMD
$ 7.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T1219NL.

IHS

Datasheet2 pages16 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 7.22
$ 7.22
Stock
21,852
20,342
Authorized Distributors
5
4
Inductance
1.2 mH
1.2 mH
Turns Ratio
1:2.4
1:2.4
Current Rating
-
-
Isolation Voltage
-
-
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
-
-
Return Loss
11 dB
11 dB
Power Rating
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupTX1472NLT
Xfmr, octal, t1,yuba,1:1/1:1.24,tr, Rpb /; |Pulse Electronics TX1472NLT
Yageo GroupTX1472NL
Xfmr, octal, t1,yuba,1:1/1:1.24,tu, Rpb /; |Pulse Electronics TX1472NL
Yageo GroupT1176NL
Telecom Transformer 1CT:2.4CT/1CT:1CT 0.8Ohm Prim. DCR 24 Terminal Gull Wing SMD

Descriptions

Descriptions of Yageo Group T1219NL provided by its distributors.

Telecom Transformer 1CT:2.4CT/1CT:1CT 0.9Ohm Prim. DCR 12 Terminal Gull Wing SMD
Telecom Transformer 1:2.4/1:1 1500Vrms 0.9Ohm Prim. DCR Surface Mount
Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .9Ohms 2-Port
XFRMR 1CT:2.4CT/1CT:1CT 1.20MH / 1.2mH T1/E1 (Dual) Pulse Transformer 1CT:2.4CT, 1CT:1CT Surface Mount
Audio & Signal Transformers TRANSFORMER/CHOKE
T1/E1 TRANSFORMER/CHOKE MODULE
XFRMR 1CT:2.4CT/1CT:1CT 1.20MH

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.