Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group TX1472NLT

Xfmr, octal, t1, yuba, 1: 1/1: 1.24, tr, Rpb /; |Pulse Electronics TX1472NLT
$ 6.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group TX1472NLT.

Electro Sonic

Datasheet2 pages13 years ago

_legacy Avnet

Inventory History

3 month trend:
-29.76%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Yageo GroupTX1472NL
Xfmr, octal, t1,yuba,1:1/1:1.24,tu, Rpb /; |Pulse Electronics TX1472NL
Yageo GroupT1176NL
Telecom Transformer 1CT:2.4CT/1CT:1CT 0.8Ohm Prim. DCR 24 Terminal Gull Wing SMD
Yageo GroupT1219NL
Telecom Transformer 1CT:2.4CT/1CT:1CT 0.9Ohm Prim. DCR 12 Terminal Gull Wing SMD

Descriptions

Descriptions of Yageo Group TX1472NLT provided by its distributors.

Xfmr, octal, t1,yuba,1:1/1:1.24,tr, Rpb /; |Pulse Electronics TX1472NLT
Telecom Transformer T1/E1/CEPT/ISDN-PRI 1:2.4/1:1 1500Vrms SMD T/R
Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH 8-Port
Telecom Transformer 1:2.4/1:1 32Term. Gull Wing SMD
1:2.4,1:1 T1/E1 (Octal) 1.2mH SMD mount 25.4mm*7.87mm*7.49mm
SMALLER OCTAL TRANSFORMER, T1/E1 TRANSFORMER
TX1472NLT, YAGEO / PULSE ELECTRONICS
T1 / Cept / ISDN-PRI Transformers, 1500V, RoHS
Pulse SCT
XFRMR OCTAL 1:2.4/1:1 1.2MH SMD

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.