Yageo Group T1144T

Telecom Transformer 1CT: 1CT/1CT: 2.4CT 1500Vrms 0.85Ohm/0.85Ohm Prim. DCR Surface Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T1144T.

IHS

Datasheet1 page16 years ago

Sager Electronics

Component Distributors Inc.

Mouser

Alternate Parts

Price @ 1000
$ 2.981
$ 2.981
Stock
2,421
74,088
74,088
Authorized Distributors
0
6
6
Inductance
-
1 mH
1 mH
Turns Ratio
1:1
1:1
1:1
Current Rating
-
-
-
Isolation Voltage
1500 Vrms
1500 Vrms
1500 Vrms
Max Power Dissipation
-
-
-
Frequency
-
-
-
Insertion Loss (dB)
-
-
-
Return Loss
11 dB
11 dB
11 dB
Power Rating
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-04-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-04-16
LTD Date2020-04-16

Descriptions

Descriptions of Yageo Group T1144T provided by its distributors.

Telecom Transformer 1CT:1CT/1CT:2.4CT 1500Vrms 0.85Ohm/0.85Ohm Prim. DCR Surface Mount
PULSE XFMR 1CT:1CT 1CT:2.4CT TX/
T1/E1 TRANSFORMER,DUAL, BH
Telecom Transformer
Transformers 1.0mH

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.