Yageo Group T1144NL

Telecom Transformer 1CT: 1CT/1CT: 2.4CT 0.85Ohm/0.85Ohm Prim. DCR 16 Terminal Gull Wing SMD
$ 3.685
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T1144NL.

ODG (Origin Data Global)

Datasheet2 pages15 years ago

Master Electronics

Factory Futures

iiiC

Sager Electronics

Inventory History

3 month trend:
+2.30%

Alternate Parts

Price @ 1000
$ 3.685
$ 3.367
Stock
140,224
57,191
Authorized Distributors
6
6
Inductance
1 mH
1 mH
Turns Ratio
1:1
1:1
Current Rating
-
-
Isolation Voltage
1500 Vrms
1500 Vrms
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
-
-
Return Loss
11 dB
11 dB
Power Rating
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Yageo GroupT1144NLT
Telecom Transformer 1CT:1CT/1CT:2.4CT 0.85Ohm/0.85Ohm Prim. DCR 16 Terminal Gull Wing SMD
Yageo GroupPA0185NLT
Pulse Transformer 1:1 1500Vrms 0.88Ohm Prim. DCR 0.62Ohm Sec. DCR 12.7Vus Surface Mount

Descriptions

Descriptions of Yageo Group T1144NL provided by its distributors.

Telecom Transformer 1CT:1CT/1CT:2.4CT 0.85Ohm/0.85Ohm Prim. DCR 16 Terminal Gull Wing SMD
Telecom Transformer, 1Ct:2.4Ct, 1Ct:1Ct; |Pulse Electronics T1144NL
Telecom Transformer 1:1/1:2.4 1500Vrms 0.85Ohm/0.85Ohm Prim. DCR Surface Mount
Audio Transformers / Signal Transformers; PULSE; T1144NL; 12.83 mm; Surface Mount; 1:1; SMD/SMT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T1144NL.