Yageo Group T1144

Telecom Transformer 1CT: 1CT/1CT: 2.4CT 1500Vrms 0.85Ohm/0.85Ohm Prim. DCR Surface Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T1144.

IHS

Datasheet1 page16 years ago

Sager Electronics

iiiC

Component Distributors Inc.

DigiKey

Alternate Parts

Price @ 1000
$ 2.981
$ 2.981
Stock
12,127
73,827
73,827
Authorized Distributors
0
6
6
Inductance
1 mH
1 mH
1 mH
Turns Ratio
1:1
1:1
1:1
Current Rating
-
-
-
Isolation Voltage
1500 Vrms
1500 Vrms
1500 Vrms
Max Power Dissipation
-
-
-
Frequency
-
-
-
Insertion Loss (dB)
-
-
-
Return Loss
11 dB
11 dB
11 dB
Power Rating
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-04-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-12-30
LTD Date2018-06-30

Descriptions

Descriptions of Yageo Group T1144 provided by its distributors.

Telecom Transformer 1CT:1CT/1CT:2.4CT 1500Vrms 0.85Ohm/0.85Ohm Prim. DCR Surface Mount
TRANSFORMER TELECOM DUAL T1/E1 / 1mH, 1mH T1/E1 (Dual) Pulse Transformer 1CT:1CT, 1CT:2.4CT Surface Mount
Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1000uH 2Ohms 2-Port
Transformers T1/E1 XFMR,DUAL, BH

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.