Yageo Group T1090T

Telecom Transformer 1CT: 2CT/1CT: 2CT 0.7Ohm/0.7Ohm Prim. DCR 16Term. Gull Wing SMD
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T1090T.

IHS

Datasheet1 page16 years ago

Component Distributors Inc.

Mouser

Alternate Parts

Price @ 1000
$ 3.11
$ 3.11
Stock
50,970
65,358
65,358
Authorized Distributors
0
6
6
Inductance
-
1.2 mH
1.2 mH
Turns Ratio
1:2
1:2
1:2
Current Rating
-
-
-
Isolation Voltage
1500 Vrms
1500 Vrms
1500 Vrms
Max Power Dissipation
-
-
-
Frequency
-
-
-
Insertion Loss (dB)
-
-
-
Return Loss
11 dB
11 dB
11 dB
Power Rating
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-04-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-12-30
LTD Date2018-06-30

Related Parts

Yageo GroupPE-65535NL
Telecom Transformer 1:2CT 1500Vrms 2.65Ohm Prim. DCR 5Ohm Sec. DCR Through Hole
Yageo GroupPE-65968NLT
Xfmr, sgl, t3,ls, smt, t&r Rpb/T&r |Pulse PE-65968NLT
Yageo GroupPE-65835NL
Telecom Transformer 1CT:2CT 0.7Ohm Prim. DCR 1.1Ohm Sec. DCR 10 Terminal PC Pin Thru-Hole

Descriptions

Descriptions of Yageo Group T1090T provided by its distributors.

Telecom Transformer 1CT:2CT/1CT:2CT 0.7Ohm/0.7Ohm Prim. DCR 16Term. Gull Wing SMD
Telecom Transformer 1:2/1:2 1500Vrms 0.7Ohm/0.7Ohm Prim. DCR Surface Mount
Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohm 2-Port
PULSE XFMR 1CT:2CT TX 1CT:2CT RX

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.