Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group PE-65968NLT

Xfmr, sgl, t3, ls, smt, t&r Rpb/T&r |Pulse Electronics PE-65968NLT
$ 5.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE-65968NLT.

Inventory History

3 month trend:
-8.58%

Alternate Parts

Price @ 1000
$ 5.63
$ 5.52
Stock
55,486
18,462
Authorized Distributors
6
6
Inductance
19 µH
19 µH
Turns Ratio
1:2
1:2
Current Rating
-
-
Isolation Voltage
1500 Vrms
1500 Vrms
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
-
-
Return Loss
-
-
Power Rating
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-11-29
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Yageo Group PE-65968NLT provided by its distributors.

Xfmr, sgl, t3,ls, smt, t&r Rpb/T&r |Pulse Electronics PE-65968NLT
Audio Transformers / Signal Transformers SMD T3/DS3/E3/STS-1 19uH 1-Port
Telecom Transformer 1:2CT 6 Terminal Gull Wing SMD
Telecom Transformer 1:2CT 1500Vrms Surface Mount
1:2CT T3/E3 (Single) 19μH SMD SMD mount 7.62mm*7mm*6.23mm
T1 / Cept / ISDN-PRI Transformers, 1500V, RoHS
Pulse SCT
Transformers T3/DS3/E3/STS1 INTERFACE XFMR
XFRMR T3/DS3/E3/STS-1 1:2CT SMD

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE65968NLT