Yageo Group T1068

Transformers Audio & Signal T1/E1/CEPT/ISDN/-PRI
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T1068.

IHS

Datasheet4 pages19 years ago

Sierra IC

Mouser

Alternate Parts

Price @ 1000
$ 5.643
$ 5.643
Stock
23,075
43,183
43,183
Authorized Distributors
0
6
6
Inductance
-
1.2 mH
1.2 mH
Turns Ratio
1:2
1:2
1:2
Current Rating
-
-
-
Isolation Voltage
-
1500 Vrms
1500 Vrms
Max Power Dissipation
-
-
-
Frequency
-
-
-
Insertion Loss (dB)
-
-
-
Return Loss
11 dB
11 dB
11 dB
Power Rating
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-03-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-10-14
LTD Date2010-01-14

Descriptions

Descriptions of Yageo Group T1068 provided by its distributors.

Transformers Audio & Signal T1/E1/CEPT/ISDN/-PRI
TELECOMMUNICATIONS PRODUCTS
Telecom Transformer

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.