Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group T1068NL

1: 2CTT(launcher),1: 1CT(Receiver) T1/E1 (Quad) 1.2mH,1.2mH SMD SMD mount 28.58mm*12.32mm*5.84mm

$ 5.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T1068NL.

IHS

Datasheet5 pages14 years ago

Arrow Electronics

_legacy Avnet

iiiC

Inventory History

3 month trend:
-6.27%

Alternate Parts

Price @ 1000
$ 5.56
$ 5.702
Stock
10,997
36,567
Authorized Distributors
6
6
Inductance
1.2 mH
1.2 mH
Turns Ratio
1:2
1:2
Current Rating
-
-
Isolation Voltage
1500 Vrms
-
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
-
-
Return Loss
11 dB
11 dB
Power Rating
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-06-16
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupTX1475NL
XFRMR OCTAL 1:2/1:1 1.2MH SMD / 1.2mH T1/E1 (Octal) Pulse Transformer 1:2, 1:1 Surface Mount
Yageo GroupPE-65835NL
Telecom Transformer 1CT:2CT 0.7Ohm Prim. DCR 1.1Ohm Sec. DCR 10 Terminal PC Pin Thru-Hole
Yageo GroupTX1473NL
32 T1/E1 (Octal) Surface Mount Tube Pulse Transformer 1.5kV 1.2mH 10.8mm -40C~85C

Descriptions

Descriptions of Yageo Group T1068NL provided by its distributors.

1:2CTT(launcher),1:1CT(Receiver) T1/E1 (Quad) 1.2mH,1.2mH SMD SMD mount 28.58mm*12.32mm*5.84mm
Xfmr, oct, t1,tou,1:2Ct,1Ct: Rpb/Tube; |Pulse Electronics T1068NL
Telecom Transformer 1:2CT/1:1CT 40 Terminal Gull Wing SMD
Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH 4-Port
Telecom Transformer 1:2/1:1 1500Vrms Surface Mount
T1068NL, YAGEO / PULSE ELECTRONICS
Audio & Signal Transformers XFMR QUAD

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T1068-NL