Yageo Group PE-92414

General Purpose Inductor, 55.6uH, 20%, 1 Element, Ferrite-Core
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE-92414.

IHS

Datasheet2 pages20 years ago

Alternate Parts

Price @ 1000
$ 2.33
Stock
208
6,995
Authorized Distributors
0
6
Inductance
55.6 µH
55.6 µH
Tolerance
20 %
20 %
Current Rating
5 A
5 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
23 mΩ
23 mΩ
Q Factor
-
-
Test Frequency
20 kHz
20 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1997-12-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-09-30
LTD Date2014-12-26

Descriptions

Descriptions of Yageo Group PE-92414 provided by its distributors.

General Purpose Inductor, 55.6uH, 20%, 1 Element, Ferrite-Core
Inductor Power Toroid 55.6uH 20% 5A 23mOhm DCR RDL
FIXED IND 55.6UH 5A 23 MOHM TH
55 UH 20% 5A TOROID

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.