Yageo Group PE-92414NL

General Purpose Inductor, 55.6uH, 20%, 1 Element, Ferrite-Core
$ 2.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE-92414NL.

IHS

Datasheet3 pages7 years ago

Newark

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-89.30%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Inductor High Current Toroid 33uH/24uH 15% 1KHz 6.1A 0.031Ohm DCR RDL
Inductor, Toroidal /Tray Packaging Rohs Compliant: Yes |Bourns Jw Miller 2100HT-390H-RC
Bourns2107-H-RC
INDUCTOR, TOROID,HIGH CURRENT, 33UH,+/-15%,0.029 OHM DCR MAX, HORIZONTAL
Wurth Elektronik7443551331
Power Choke Shielded Wirewound 33uH/23uH 20% 100KHz 5.5A 0.0305Ohm DCR Automotive T/R
Wurth Elektronik7447471330
RADIAL LEADED WIRE WOUND INDUCTOR, 1111, 33UH, 3.6A, .05OHM, WE-TIS SERIES
Wurth Elektronik7447709390
HIGH CURRENT INDUCTOR, FIXED, 1210, 39 UH, 4.1 A, .056 OHM, WE-PD SERIES

Descriptions

Descriptions of Yageo Group PE-92414NL provided by its distributors.

General Purpose Inductor, 55.6uH, 20%, 1 Element, Ferrite-Core
Inductor Power Toroid 55.6uH/35.6uH 20% 5A 0.023Ohm DCR RDL
FIXED IND 55.6UH 5A 23 MOHM TH
Inductor Horizontal 92114 Npb/Tray |Pulse PE-92414NL
Radial Horizontal (Open) 1.050Dia 26.67mm 35.6muH ±20%
20KHz 5A 35.6¦ÌH 23m¦¸ ¡À20% , 26.67mm*15.5mm*13.97mm
Power Inductors - Leaded INDUCTOR
5A 35.6uH 卤20% Plugin,D=26.7mm Power Inductors ROHS
PE-92414NL, YAGEO / PULSE ELECTRONICS
INDUCTOR, 55UH, SMT, 5A, 14X26.7MM; Product Range:PULSE ENGINEERING - THT Toroid Series THT Power Inductors; Inductance:35.6µH; Inductance Tolerance:± 20%; DC Resistance Max:0.023ohm; DC Current Rating:5A; Inductor Case Style:Through Hole; No. of Pins:2; Lead Spacing:21.24mm; Core Material:(Not Available); SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE92414NL