Yageo Group PE-92106KNL

General Purpose Inductor, 264.1Uh, 20%, 1 Element, Ferrite-Core
$ 2.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE-92106KNL.

IHS

Datasheet3 pages11 years ago
Datasheet2 pages20 years ago

element14 APAC

Newark

Future Electronics

Inventory History

3 month trend:
+25.34%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-04-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor, Toroidal /Tray Packaging Rohs Compliant: Yes |Bourns Jw Miller 2200HT-271V-RC
Bourns2217-V-RC
Inductor High Current Toroid 270uH/149.4uH 15% 1KHz 3.4A 0.092Ohm DCR RDL
Bourns2217-H-RC
Product Range:2200 Series; Inductance:270Μh Rohs Compliant: Yes |Bourns Jw Miller 2217-H-RC.
Wurth Elektronik7447060
300 UH +/-20% FERRITE, IRON POWDER LEADED INDUCTOR, 2.5A IDC, 150MO RDC WE-FI
API Delevan4922R-30L
General Purpose Inductor, 270uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
Wurth Elektronik784775227
Inductor, Aec-Q200, 270Uh, Unshld, 0.47A Rohs Compliant: Yes |Würth Elektronik 784775227

Descriptions

Descriptions of Yageo Group PE-92106KNL provided by its distributors.

General Purpose Inductor, 264.1Uh, 20%, 1 Element, Ferrite-Core
Inductor Power Toroid 264.1uH/285uH 20% 3A 0.14Ohm DCR RDL
INDUCTOR, 285UH, SMT, 3A, 35.6X35.6MM; Product Range:PULSE ENGINEERING - THT Toroid Series THT Power Inductors; Inductance:285µH; Inductance Tolerance:± 20%; DC Resistance Max:0.14ohm; DC Current Rating:3A; Inductor Case Style:Through Hole; No. of Pins:2; Lead Spacing:12.7mm; Core Material:(Not Available)

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE92106KNL