Bourns 2217-H-RC

Inductor, TH, Horizontal Mount, 1kHz, 3.4A, 270μH, 92mΩ ±15%, 24.13mm × 13.97mm × 13.97mm
$ 1.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2217-H-RC.

IHS

Datasheet2 pages8 years ago

Newark

DigiKey

Inventory History

3 month trend:
+164%

CAD Models

Download Bourns 2217-H-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.95
$ 2.31
Stock
903
129
Authorized Distributors
6
6
Inductance
270 µH
270 µH
Tolerance
15 %
15 %
Current Rating
3.4 A
3.4 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
92 mΩ
92 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bourns2217-V-RC
Inductor High Current Toroid 270uH/149.4uH 15% 1KHz 3.4A 0.092Ohm DCR RDL
Inductor High Current Toroid 270uH/124.2uH 15% 1KHz 2.7A 0.093Ohm DCR RDL
Inductor 270μH 6.5A 67mΩ ±15% 1kHz TH, Horizontal Mount, 32.51mm L × 16.51mm H
API Delevan4922R-30L
General Purpose Inductor, 270uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
API Delevan8532R-30L
General Purpose Inductor, 270uH, 15%, 1 Element, Ferrite-Core, SMD, 8833

Descriptions

Descriptions of Bourns 2217-H-RC provided by its distributors.

Inductor, TH, Horizontal Mount, 1kHz, 3.4A, 270μH, 92mΩ ±15%, 24.13mm × 13.97mm × 13.97mm
Product Range:2200 Series; Inductance:270Μh Rohs Compliant: Yes |Bourns Jw Miller 2217-H-RC.
Ind High Current Toroid 270uH 15% 1KHz 3.4A RDL
FIXED IND 270UH 3.4A 92 MOHM TH
General Purpose Inductor, 270uH, 15%, 1 Element
2217 INDUCTOR 270UH 3.4A HORIZ

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2217-H-RC.