Yageo Group PE-68280T

Current Transformer 1: 1: 100 500Vrms 0.001Ohm Prim. DCR 0.93Ohm Sec. DCR 15000mA Surface Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE-68280T.

IHS

Datasheet1 page18 years ago

_legacy Avnet

Mouser

Alternate Parts

Price @ 1000
$ 1.764
$ 1.764
Stock
542
52,115
52,115
Authorized Distributors
0
6
6
Inductance
14.8 mH
14.8 mH
14.8 mH
Turns Ratio
1:1
1:1
1:1
Current Rating
15 A
15 A
15 A
Isolation Voltage
500 Vrms
-
-
Max Power Dissipation
-
-
-
Frequency
500 kHz
500 kHz
500 kHz
Insertion Loss (dB)
-
-
-
Return Loss
-
-
-
Power Rating
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-08-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-09-30
LTD Date2014-12-26

Descriptions

Descriptions of Yageo Group PE-68280T provided by its distributors.

Current Transformer 1:1:100 500Vrms 0.001Ohm Prim. DCR 0.93Ohm Sec. DCR 15000mA Surface Mount
Current Sense Transformer, 15A, 1:1:100
XFMR CURRENT SENSE 1:1:100 500VRMS SMD
Transformers 14.8mH 100 TURNS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE68280T