Yageo Group PE-68280NLT

Current Sensing Transformer, 1: 1: 100, 14.8 mH, 15 A, 50kHz to 500kHz, 0.93 ohm
$ 1.954
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE-68280NLT.

IHS

Datasheet1 page19 years ago

Future Electronics

Inventory History

3 month trend:
-51.60%

CAD Models

Download Yageo Group PE-68280NLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.954
$ 1.85
Stock
49,673
407,057
Authorized Distributors
6
6
Inductance
14.8 mH
14.8 mH
Turns Ratio
1:1
1:1
Current Rating
15 A
15 A
Isolation Voltage
-
500 Vrms
Max Power Dissipation
-
-
Frequency
500 kHz
500 kHz
Insertion Loss (dB)
-
-
Return Loss
-
-
Power Rating
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Yageo Group PE-68280NLT provided by its distributors.

Current Sensing Transformer, 1:1:100, 14.8 mH, 15 A, 50kHz to 500kHz, 0.93 ohm
Current Transformer 1:1:100 500Vrms 0.001Ohm Prim. DCR 0.93Ohm Sec. DCR 15000mA Prim. 6 Terminal SMD
Inductor 1:1:100 15A 14.8mH 50kHz~500kHz SMD 12.57mm × 12.45mm × 7.11mm
Board Mount Current Sensors SMD Current Sense 14800uH .93Ohms
Current Sense Transformer, 15A, 1:1:100
CURRENT TRANSFORMER, 50KHZ-500KHZ, SMT; Turns Ratio:1:1:100; Input Current:15A; Frequency Min:50kHz; Max:500kHz; Transformer
PE-68280NLT, YAGEO / PULSE ELECTRONICS
50kHz~500kHz Current Sense Transformers ROHS
Audio & Signal Transformers 14.8mH 100 TURNS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE 68280NLT
  • PE-68280NLT.
  • PE68280NLT