Yageo Group PE-65771

Telecom Transformer 1CT: 2CT 1Ohm Prim. DCR 2Ohm Sec. DCR 6Term. PC Pin Thru-Hole
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE-65771.

IHS

Datasheet1 page16 years ago

Sager Electronics

Component Distributors Inc.

Mouser

Alternate Parts

Price @ 1000
$ 2.99
Stock
26,435
50,657
Authorized Distributors
0
6
Inductance
-
1.2 mH
Turns Ratio
1:2
1:2
Current Rating
-
-
Isolation Voltage
1500 Vrms
1500 Vrms
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
-
-
Return Loss
11 dB
11 dB
Power Rating
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-10-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-04-16
LTD Date2020-04-16

Descriptions

Descriptions of Yageo Group PE-65771 provided by its distributors.

Telecom Transformer 1CT:2CT 1Ohm Prim. DCR 2Ohm Sec. DCR 6Term. PC Pin Thru-Hole
TRANSFORMER, SGL, HC
Transformers 1.2mH 1CT:2CT
Telecom Transformer
TRANSFORMER SMD

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.