Yageo Group PE-65771NL

Telecom Transformer 1CT: 2CT 1Ohm Prim. DCR 2Ohm Sec. DCR 6Term. PC Pin Thru-Hole
$ 3.131
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE-65771NL.

ODG (Origin Data Global)

Datasheet9 pages10 years ago

_legacy Avnet

Inventory History

3 month trend:
-2.98%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Yageo GroupPE-65861NL
Telecom Transformer 2(1CT:2CT) 0.7Ohm/0.7Ohm Prim. DCR 16 Terminal Gull Wing SMD
Yageo GroupT1090NL
Telecom Transformer 1:2/1:2 1500Vrms 0.7Ohm/0.7Ohm Prim. DCR Surface Mount
Yageo GroupPE-65835NL
Telecom Transformer 1CT:2CT 0.7Ohm Prim. DCR 1.1Ohm Sec. DCR 10 Terminal PC Pin Thru-Hole

Descriptions

Descriptions of Yageo Group PE-65771NL provided by its distributors.

Telecom Transformer 1CT:2CT 1Ohm Prim. DCR 2Ohm Sec. DCR 6Term. PC Pin Thru-Hole
Xfmr, sgl, t1,et,1Ct:2Ct,1.5 Npb/Tube; |Pulse Electronics PE-65771NL
Audio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH 1Ohm 1-Port
1CT:2CT Plugin,12.7x8.9mm Pulse Transformers(LAN) ROHS
Inductor 1.2mH DIP TH 12.7mm × 8.89mm × 6.35mm
Audio & Signal Transformers TRANSFORMER

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE65771NL