Yageo Group PE-63387

Pulse Transformer 1: 1: 1 3750Vrms 0.4Ohm Prim. DCR 0.75Ohm Sec. DCR 50pF 6Term. PC Pin Thru-Hole
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE-63387.

IHS

Datasheet1 page23 years ago

Electro Sonic

Mouser

Alternate Parts

Price @ 1000
$ 5.895
Stock
1,613
16,336
Authorized Distributors
0
6
Inductance
-
1.5 mH
Turns Ratio
1:1.1
1:1.1
Current Rating
-
500 mA
Isolation Voltage
3750 Vrms
3750 Vrms
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
-
-
Return Loss
-
-
Power Rating
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-09-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-09-30
LTD Date2014-12-26

Descriptions

Descriptions of Yageo Group PE-63387 provided by its distributors.

Pulse Transformer 1:1:1 3750Vrms 0.4Ohm Prim. DCR 0.75Ohm Sec. DCR 50pF 6Term. PC Pin Thru-Hole
Pulse Transformer, MOSFET GATE DRIVE Application(s), 1:1:1
TX MISC 1:1:1 3750VRMS 27.69 X 19.05 X 30.48MM PC PIN TH
PULSE XFMR 1:1:1 1.5MH
Transformers 1500uH 1:1:1

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE63387