Yageo Group PE-54038S

General Purpose Inductor, 77uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 9494
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE-54038S.

IHS

Datasheet2 pages18 years ago

JRH Electronics

Electro Sonic

DigiKey

Alternate Parts

Price @ 1000
$ 1.814
$ 1.814
Stock
119
59,818
59,818
Authorized Distributors
0
6
6
Inductance
77 µH
77 µH
77 µH
Tolerance
20 %
20 %
20 %
Current Rating
-
2.7 A
2.7 A
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
90 mΩ
90 mΩ
90 mΩ
Q Factor
-
-
-
Test Frequency
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1995-08-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-09-30
LTD Date2014-12-26

Related Parts

Inductor High Current Toroid 82uH/39uH 15% 1KHz 7.1A 0.024Ohm DCR RDL
Ind Power Wirewound 75uH 20% 100KHz 2.3A T/R
Inductor, Toroidal /Box Rohs Compliant: Yes |Bourns Jw Miller 2100LL-820H-RC
API Delevan4922R-24L
ROHS3Compliant Wirewound Active Lead Free Fixed Inductor -55C~125C 1kHz 604mOhm Max 82muH
Bourns5730-RC
Ind High Current Toroid 70uH 15% 1KHz 3A RDL
API Delevan4922-24L
General Purpose Inductor, 82uH, 15%, 1 Element, Ferrite-Core, SMD, 4922

Descriptions

Descriptions of Yageo Group PE-54038S provided by its distributors.

General Purpose Inductor, 77uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 9494
Ind Power Wirewound 77uH 20% 2.7A
Inductor Power Toroid 77uH 20% 2.7A 0.09Ohm DCR
INDUCT PWR 77UH 2.7A 150KHZ SMD

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE54038S