Bourns 5730-RC

1KHz 3A 70μH 50mΩ ±15% vertical mounting,Through hole mounting 9.14mm(width)*9.14mm(height)
$ 3.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 5730-RC.

IHS

Datasheet2 pages8 years ago

Electro Sonic

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns 5730-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bourns2111-V-RC
Inductor High Current Toroid 68uH/48.3uH 15% 1KHz 3.3A 0.067Ohm DCR RDL
Inductor, Toroidal /Tray Packaging; |Bourns Jw Miller 2200HT-680H-RC
Bourns2111-H-RC
Inductor High Current Toroid 68uH/48.3uH 15% 1KHz 3.3A 0.067Ohm DCR RDL
API Delevan2474R-23L
Inductor Power Molded/Unshielded Wirewound 68uH 15% 1KHz Ferrite 1.56A 145mOhm DCR AXL T/R
API Delevan8532R-23L
General Purpose Inductor, 68uH, 15%, 1 Element, Ferrite-Core, SMD, 8833
API Delevan4922R-23L
General Purpose Inductor, 68uH, 15%, 1 Element, Ferrite-Core, SMD, 4922

Descriptions

Descriptions of Bourns 5730-RC provided by its distributors.

1KHz 3A 70μH 50mΩ ±15% vertical mounting,Through hole mounting 9.14mm(width)*9.14mm(height)
Ind High Current Toroid 70uH 15% 1KHz 3A RDL
General Purpose Inductor, 70uH, 15%, 1 Element
IND.85X.36IN,70UH15%3A, SHDTHTRAY PACKAGING
3A 70uH ±15% Plugin Power Inductors ROHS
Toroidal Inductor, 70Uh, 3A, 15%; Product Range:5700 Series; Inductance:70Μh; Rms Current (Irms):3A; Dc Resistance Max:50Mohm; Inductance Tolerance:± 15%; Case Dimensions:21.59Mm X 9.14Mm Rohs Compliant: Yes |Bourns Jw Miller 5730-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.