Yageo Group PE-54037S

General Purpose Inductor, 114uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 9494
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE-54037S.

IHS

Datasheet2 pages18 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 2.11
Stock
55
33,032
Authorized Distributors
0
6
Inductance
114 µH
114 µH
Tolerance
20 %
20 %
Current Rating
-
2.22 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
100 mΩ
100 mΩ
Q Factor
-
-
Test Frequency
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1995-08-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-09-30
LTD Date2014-12-26

Descriptions

Descriptions of Yageo Group PE-54037S provided by its distributors.

General Purpose Inductor, 114uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 9494
Ind Power Wirewound 114uH 20% 2.22A
INDUCTOR POWER 114UH 150KHZ SMD
SIMPLE SWITCHER INDUCTOR

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.