Yageo Group PE-54037SNL

PE-5XXXX SMT Toroid Inductor series for National 150kHz Simple Switcher, Up To 4.5A
$ 2.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE-54037SNL.

IHS

Datasheet4 pages5 years ago

Newark

Electro Sonic

Farnell

Factory Futures

Inventory History

3 month trend:
-16.33%

CAD Models

Download Yageo Group PE-54037SNL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1995-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bourns5703-RC
Inductor High Current Toroid 125uH/70uH 15% 1KHz 2.75A 0.12Ohm DCR RDL
Inductor Power Shielded Wirewound 120uH 20% 1KHz 13Q-Factor Ferrite 2.3A 0.17Ohm DCR T/R
General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
API Delevan4922R-26L
Inductor Power Molded/Unshielded Wirewound 120uH 15% 1KHz Ferrite 730mA 735mOhm DCR 4922 T/R
Wurth Elektronik784776212
Inductor, Aec-Q200, 120Uh, Unshld, 0.94A Rohs Compliant: Yes |Würth Elektronik 784776212
API Delevan4922-26L
General Purpose Inductor, 120uH, 15%, 1 Element, Ferrite-Core, SMD, 4922

Descriptions

Descriptions of Yageo Group PE-54037SNL provided by its distributors.

PE-5XXXX SMT Toroid Inductor series for National 150kHz Simple Switcher, Up To 4.5A
Inductor Power Toroid 114uH 20% 2.22A 0.1Ohm DCR
General Purpose Inductor, 114uH, 20%, 1 Element, SMD, 9494
Power Inductors - SMD SIMPLE SWITCHER IND
FIXED IND 114UH 2.22A 100MOHM SM
2.22A 114¦ÌH 100m¦¸ ¡À20% HCI-68 , 23.88mm*23.88mm*10.16mm
Shielded Toroid Inductor, 114 uH, RoHS
Pulse SCT
Nonstandard 0.940Lx0.940W 23.88mmx23.88mm 114muH ±20%
2.22A 114uH 卤20% Power Inductors ROHS
Inductance:114µH; RMS Current (Irms):2.22A; Inductor Construction:Shielded; Saturation Current (Isat):-; Product Range:HCI PE54XXX Series; DC Resistance Max:100mohm; Inductance Tolerance:± 20% RoHS Compliant: Yes
INDUCTOR, 114UH, SMT, 2.22A, 10.2X23.9MM; Product Range:PULSE ENGINEERING - THT Toroid Series THT / SMD Power Inductors; Inductance:114µH; Inductance Tolerance:± 20%; DC Resistance Max:0.1ohm; DC Current Rating:2.22A; Inductor Case Style:SMD; No. of Pins:2; Core Material:(Not Available)

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE-54037SNL.
  • PE/54037SNL
  • PE54037SNL