Yageo Group PE-53912NL

Common Mode Chokes Dual 3000uH 5kOhm 2.1A 0.08Ohm DCR SMD Tube Automotive AEC-Q200
$ 1.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE-53912NL.

IHS

Datasheet11 pages4 years ago

ODG (Origin Data Global)

Factory Futures

Electro Sonic

iiiC

Inventory History

3 month trend:
-19.29%

CAD Models

Download Yageo Group PE-53912NL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.45
$ 1.46
Stock
57,525
133,757
Authorized Distributors
6
6
Inductance
1.8 mH
1.8 mH
Impedance
-
-
Test Frequency
-
-
Current Rating
2.5 A
2.5 A
DC Resistance (DCR)
80 mΩ
80 mΩ
Number of Lines
2
2

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1998-03-25
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Inductor, ferrite,1.8Mh,10+% Tol,10-% Tol Rohs Compliant: Yes |Bourns, Inc. SDR0805-182KL
Ind Power Wirewound 1.8mH 5% 1KHz 40Q-Factor Ferrite 55mA T/R
Inductor Power Wirewound 1.8mH 10% 1KHz 31Q-Factor Ferrite 170mA 6.8Ohm DCR T/R
General Purpose Inductor, 1800uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Wurth Elektronik768772182
WE-TI HV Radial Leaded Wire Wound Inductor
General Purpose Inductor, 1800uH, 5%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812

Descriptions

Descriptions of Yageo Group PE-53912NL provided by its distributors.

Common Mode Chokes Dual 3000uH 5kOhm 2.1A 0.08Ohm DCR SMD Tube Automotive AEC-Q200
Choke, Common Mode, 1.8 mH, 2.5 A, 19.56mm x 17.02mm x 9.91mm
PE-539XX SMT Toroid Common Mode Choke Series, Up To 3.6A
PE-53912NL Series 250 V 80 mOhm 2.5 A 2 Line Common Mode Choke
Common Mode Choke, 2.5 uH, 250 Vrms, RoHS
Pulse SCT
Common Mode Chokes / Filters SMT COMMON MODE IND
Fixed Inductors SMT COMMON MODE IND
Data Line Filter, 2 Function(s), 250V, 2.5A, 4 Pin(s)
250V 2.5A 2 1.8mH(Min) 80m¦¸ , 19.56mm*17.02mm*9.9mm
80m惟 2 Common Mode Filters ROHS
Smt, cmi,2.8Mh,2.5A Npb/Tray |Pulse PE-53912NL
PE-53912NL, YAGEO / PULSE ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE53912NL