What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns SDR0805-182KL

Inductor, ferrite, 1.8Mh, 10+% Tol, 10-% Tol Rohs Compliant: Yes |Bourns, Inc. SDR0805-182KL
$ 0.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR0805-182KL.

IHS

Datasheet3 pages7 years ago

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Verical

Inventory History

3 month trend:
+75.86%

CAD Models

Download Bourns SDR0805-182KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Inductor Power Wirewound 1.8mH 10% 1KHz 31Q-Factor Ferrite 170mA 6.8Ohm DCR T/R
Inductor Power Drum Core 1800uH 10% 1KHz Ferrite 0.16A 6.12Ohm DCR RDL Bulk
Inductor Power Unshielded Wirewound 1800uH 10% 1KHz 0.12A 14Ohm DCR AXL T/R
Inductor Power Shielded Wirewound 1.8mH 10% 1KHz 65Q-Factor Ferrite 160mA 5.7Ohm DCR T/R
General Purpose Inductor, 1800uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Inductor Power Wirewound 1800uH 10% 1KHz 15Q-Factor Ferrite 0.39A 5.3Ohm DCR RDL Bag

Descriptions

Descriptions of Bourns SDR0805-182KL provided by its distributors.

Inductor, ferrite,1.8Mh,10+% Tol,10-% Tol Rohs Compliant: Yes |Bourns, Inc. SDR0805-182KL
Inductor Power Unshielded Wirewound 1800uH 10% 1KHz 30Q-Factor Ferrite 0.14A 9.2Ohm DCR T/R
General Purpose Inductor, 1800uH, 10%, 1 Element, Ferrite-Core, SMD, 3131
SDR0805 WIREWOUND SMDINDUCTOR W/ FERRITECORE,1.8 MH +/-10%WIREWOUND 140MA IDC
IND WIREWOUND 1800UH 10% FERRITE SMD
INDUCTOR, POWER, 1800UH, NON SHIELDED; Inductance: 1.8mH; RMS Current (Irms): 140mA; Inductor Construction: Unshielded; Saturation Current (Isat): 230mA; Product Range: -; Power Inductor Case: 7.8mm x 7.8mm x 5.3mm; DC Resista

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.